Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

M30R105K5 | |
|---|---|
DigiKey Part Number | M30R105K5-ND |
Manufacturer | |
Manufacturer Product Number | M30R105K5 |
Description | CAP CER 1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | M30R105K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K105K20X7RF55H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K105K20X7RF55H5-ND | 0,25960 € | Direct |
| K105K20X7RF55K5 | Vishay Beyschlag/Draloric/BC Components | 0 | K105K20X7RF55K5-ND | 0,25960 € | Direct |
| M39014/02-1407 | KEMET | 448 | 1001-2199-ND | 6,62000 € | Direct |
| M39014/02-1407V | KEMET | 48 | 1001-2200-ND | 6,95000 € | Direct |
| M39014/02-1411 | KEMET | 76 | 1001-2201-ND | 6,95000 € | Direct |





