Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

M30G103J1-F | |
|---|---|
DigiKey Part Number | M30G103J1-F-ND |
Manufacturer | |
Manufacturer Product Number | M30G103J1-F |
Description | CAP CER 10000PF 100V NP0 RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | M30G103J1-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C103J1G5TA | KEMET | 3.211 | 399-4384-ND | 2,53000 € | Direct |
| FK26C0G2A103JN000 | TDK | 13.492 | 445-FK26C0G2A103J-ND | 0,42000 € | Direct |
| SR301A103JAATR1 | KYOCERA AVX | 0 | SR301A103JAATR1-ND | 1,36302 € | Direct |
| SR301A103JAR | KYOCERA AVX | 79 | 478-4867-ND | 3,20000 € | Direct |
| SR651A103JAA | KYOCERA AVX | 0 | SR651A103JAA-ND | 1,93252 € | Direct |







