M22R103K1-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.619
Unit Price: 0,77000 €
Datasheet

Direct


KEMET
In Stock: 8.885
Unit Price: 0,27000 €
Datasheet

Direct


TDK
In Stock: 437
Unit Price: 0,26000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04052 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.599
Unit Price: 0,22000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04052 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05485 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 13.034
Unit Price: 0,27000 €
Datasheet

Direct


Murata Electronics
In Stock: 669
Unit Price: 0,44000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10615 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11923 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.596
Unit Price: 0,40000 €
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22R103K1-F

DigiKey Part Number
M22R103K1-F-ND
Manufacturer
Manufacturer Product Number
M22R103K1-F
Description
CAP CER 10000PF 100V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
M22R103K1-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.320" (8.12mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C103K1R5TAKEMET1.619399-4205-ND0,77000 €Direct
C322C103K1R5TAKEMET8.885399-4324-ND0,27000 €Direct
FK28X7R2A103KN000TDK437445-FK28X7R2A103K-ND0,26000 €Direct
K103K10X7RH53H5Vishay Beyschlag/Draloric/BC Components0K103K10X7RH53H5-ND0,04052 €Direct
K103K10X7RH5UH5Vishay Beyschlag/Draloric/BC Components1.599BC2663CT-ND0,22000 €Direct
Obsolete
Marketplace Stock: 471 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

471In Stock
Ships from WEC