M22G470J2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 7.692
Unit Price: 0,36000 €
Datasheet

Direct


KEMET
In Stock: 470
Unit Price: 0,37000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,12268 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,14314 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,17092 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,15231 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06009 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,40652 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36747 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,31206 €
Datasheet

Similar


KEMET
In Stock: 2.607
Unit Price: 0,36000 €
Datasheet

Similar


KEMET
In Stock: 1.875
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,12268 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,11397 €
Datasheet
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22G470J2

DigiKey Part Number
M22G470J2-ND
Manufacturer
Manufacturer Product Number
M22G470J2
Description
CAP CER 47PF 200V NP0 RADIAL
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
M22G470J2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Height - Seated (Max)
0.320" (8.12mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes