M22G270J2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.139
Unit Price: 0,36000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,15231 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36747 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36747 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,29320 €
Datasheet

Similar


KEMET
In Stock: 1.672
Unit Price: 0,36000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10123 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,14407 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,14513 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,13534 €
Datasheet
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22G270J2

DigiKey Part Number
M22G270J2-ND
Manufacturer
Manufacturer Product Number
M22G270J2
Description
CAP CER 27PF 200V NP0 RADIAL
Customer Reference
Detailed Description
27 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
M22G270J2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.320" (8.12mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C270J2G5TAKEMET1.139399-9763-ND0,36000 €Direct
SR212A270JARTR1KYOCERA AVX0SR212A270JARTR1-ND0,15231 €Direct
SR212A270GAATR1KYOCERA AVX0SR212A270GAATR1-ND0,36747 €Upgrade
SR212A270GARTR1KYOCERA AVX0SR212A270GARTR1-ND0,36747 €Upgrade
SR217A270JARTR1KYOCERA AVX0SR217A270JARTR1-ND0,29320 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes