Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

M20U103M1 | |
|---|---|
DigiKey Part Number | M20U103M1-ND |
Manufacturer | |
Manufacturer Product Number | M20U103M1 |
Description | CAP CER 10000PF 100V Z5U RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | M20U103M1 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.320" (8.12mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C103F1G5TA | KEMET | 0 | C315C103F1G5TA-ND | 0,99480 € | Upgrade |
| C315C103G1G5TA | KEMET | 0 | C315C103G1G5TA-ND | 0,55654 € | Upgrade |
| C315C103J1G5TA | KEMET | 980 | C315C103J1G5TA-ND | 0,48000 € | Upgrade |
| C315C103J1R5TA | KEMET | 8 | 399-14045-ND | 0,36000 € | Upgrade |
| C315C103K1G5TA | KEMET | 0 | C315C103K1G5TA-ND | 0,13600 € | Upgrade |



