Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M20R104K1 | |
|---|---|
DigiKey Part Number | M20R104K1-ND |
Manufacturer | |
Manufacturer Product Number | M20R104K1 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | M20R104K1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.320" (8.12mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C104F1G5TA | KEMET | 0 | C320C104F1G5TA-ND | 2,39682 € | Upgrade |
| C320C104G1G5TA | KEMET | 0 | C320C104G1G5TA-ND | 1,30622 € | Upgrade |
| C320C104J1G5TA | KEMET | 1.128 | C320C104J1G5TA-ND | 0,99000 € | Upgrade |
| C320C104J1R5TA | KEMET | 2.294 | 399-9774-ND | 0,54000 € | Upgrade |
| C320C104K1G5TA | KEMET | 0 | C320C104K1G5TA-ND | 0,36856 € | Upgrade |






