Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

M15U822M1 | |
|---|---|
DigiKey Part Number | M15U822M1-ND |
Manufacturer | |
Manufacturer Product Number | M15U822M1 |
Description | CAP CER 8200PF 100V Z5U RADIAL |
Customer Reference | |
Detailed Description | 8200 pF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | M15U822M1 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.150" L x 0.130" W (3.81mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.270" (6.85mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C822F1G5TA | KEMET | 0 | C315C822F1G5TA-ND | 0,99480 € | Upgrade |
| C315C822F2G5TA | KEMET | 0 | C315C822F2G5TA-ND | 0,99480 € | Upgrade |
| C315C822FAG5TA | KEMET | 0 | C315C822FAG5TA-ND | 0,99480 € | Upgrade |
| C315C822G1G5TA | KEMET | 0 | C315C822G1G5TA-ND | 0,55654 € | Upgrade |
| C315C822G2G5TA | KEMET | 0 | C315C822G2G5TA-ND | 0,55654 € | Upgrade |


