M15R103K5-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 43.958
Unit Price: 0,25000 €
Datasheet

Direct


KEMET
In Stock: 26.554
Unit Price: 0,27000 €
Datasheet

Direct


KEMET
In Stock: 2.500
Unit Price: 0,29000 €
Datasheet

Direct


TDK
In Stock: 2.613
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 6.728
Unit Price: 0,19000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 20.000
Unit Price: 0,20000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 41.670
Unit Price: 0,20000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03918 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 46.016
Unit Price: 0,21000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05485 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08043 €
Datasheet

Direct


KYOCERA AVX
In Stock: 11
Unit Price: 0,32000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09964 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09830 €
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M15R103K5-F

DigiKey Part Number
338-4105-ND
Manufacturer
Manufacturer Product Number
M15R103K5-F
Description
CAP CER 10000PF 50V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
M15R103K5-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.130" W (3.81mm x 3.30mm)
Height - Seated (Max)
0.270" (6.85mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes