M15G220J2-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.697
Unit Price: 0,36000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,15115 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11397 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12406 €
Datasheet

Direct


KYOCERA AVX
In Stock: 830
Unit Price: 0,42000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27943 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08410 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42100 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,27943 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08410 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36273 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36273 €
Datasheet

Similar


KEMET
In Stock: 9.799
Unit Price: 0,36000 €
Datasheet
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M15G220J2-F

DigiKey Part Number
M15G220J2-F-ND
Manufacturer
Manufacturer Product Number
M15G220J2-F
Description
CAP CER 22PF 200V NP0 RADIAL
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
M15G220J2-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.130" W (3.81mm x 3.30mm)
Height - Seated (Max)
0.270" (6.85mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes