
LPX391M350E7P3 | |
|---|---|
DigiKey Part Number | LPX391M350E7P3-ND |
Manufacturer | |
Manufacturer Product Number | LPX391M350E7P3 |
Description | CAP ALUM 390UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.16 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 5,06500 € | 50,65 € |
| 90 | 3,97056 € | 357,35 € |
| 180 | 3,73883 € | 672,99 € |
| 540 | 3,44937 € | 1.862,66 € |
| 1.080 | 3,30611 € | 3.570,60 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |

