Direct
Similar
Similar

LPW682M1EN35V-W | |
|---|---|
DigiKey Part Number | LPW682M1EN35V-W-ND |
Manufacturer | |
Manufacturer Product Number | LPW682M1EN35V-W |
Description | CAP ALUM 6800UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.87 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.157 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX682M025A3P3 | Cornell Dubilier Knowles | 2.293 | 338-1644-ND | 2,55000 € | Direct |
| 380LX682M025H022 | Cornell Dubilier Knowles | 6 | 338-2709-ND | 4,57000 € | Similar |
| 380LX682M025J012 | Cornell Dubilier Knowles | 0 | 338-2463-ND | 3,91000 € | Similar |




