Direct
Similar
Similar
Similar
Similar

LPW472M1HQ25V-W | |
|---|---|
DigiKey Part Number | LPW472M1HQ25V-W-ND |
Manufacturer | |
Manufacturer Product Number | LPW472M1HQ25V-W |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 106mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.99 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.588 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 106mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX472M050E1P3 | Cornell Dubilier Knowles | 6.938 | 338-1628-ND | 3,58000 € | Direct |
| 380LX472M050H032 | Cornell Dubilier Knowles | 2.186 | 338-2701-ND | 4,28000 € | Similar |
| 380LX472M050J022 | Cornell Dubilier Knowles | 5.485 | 338-2702-ND | 4,69000 € | Similar |
| SLPX472M050A7P3 | Cornell Dubilier Knowles | 14.646 | 338-1626-ND | 3,24000 € | Similar |
| SLPX472M050C3P3 | Cornell Dubilier Knowles | 2.917 | 338-1627-ND | 3,36000 € | Similar |






