Direct
Direct
Similar
Similar

LPW223M1CQ30V-W | |
|---|---|
DigiKey Part Number | LPW223M1CQ30V-W-ND |
Manufacturer | |
Manufacturer Product Number | LPW223M1CQ30V-W |
Description | CAP ALUM 22000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 38mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.37 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.807 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP223M016H3P3 | Cornell Dubilier Knowles | 0 | SLP223M016H3P3-ND | 1,68416 € | Direct |
| SLPX223M016E3P3 | Cornell Dubilier Knowles | 5.643 | 338-3808-ND | 3,77000 € | Direct |
| SLPX223M016A9P3 | Cornell Dubilier Knowles | 0 | SLPX223M016A9P3-ND | 1,31272 € | Similar |
| SLPX223M016C7P3 | Cornell Dubilier Knowles | 0 | SLPX223M016C7P3-ND | 1,36766 € | Similar |





