Direct
Upgrade
Similar
Similar

LPW123M1EQ30V-W | |
|---|---|
DigiKey Part Number | LPW123M1EQ30V-W-ND |
Manufacturer | |
Manufacturer Product Number | LPW123M1EQ30V-W |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 62mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.75 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.125 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 62mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX123M025E1P3 | Cornell Dubilier Knowles | 0 | SLPX123M025E1P3-ND | 1,38960 € | Direct |
| SLP123M035H3P3 | Cornell Dubilier Knowles | 0 | SLP123M035H3P3-ND | 2,26599 € | Upgrade |
| SLPX123M025A7P3 | Cornell Dubilier Knowles | 0 | SLPX123M025A7P3-ND | 1,25765 € | Similar |
| SLPX123M025C5P3 | Cornell Dubilier Knowles | 0 | SLPX123M025C5P3-ND | 1,30171 € | Similar |





