Direct
Direct
Similar
Similar
Direct
Parametric Equivalent

LPW123M1EN50V-W | |
|---|---|
DigiKey Part Number | LPW123M1EN50V-W-ND |
Manufacturer | |
Manufacturer Product Number | LPW123M1EN50V-W |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 62mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.74 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.114 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 62mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP123M025A9P3 | Cornell Dubilier Knowles | 0 | SLP123M025A9P3-ND | 1,43343 € | Direct |
| SLPX123M025A7P3 | Cornell Dubilier Knowles | 0 | SLPX123M025A7P3-ND | 1,25765 € | Direct |
| SLPX123M025C5P3 | Cornell Dubilier Knowles | 0 | SLPX123M025C5P3-ND | 1,30171 € | Similar |
| SLPX123M025E1P3 | Cornell Dubilier Knowles | 0 | SLPX123M025E1P3-ND | 1,38960 € | Similar |
| LLS1E123MELZ | Nichicon | 0 | 493-6153-ND | 1,43160 € | Direct |







