Similar

LPW102M1JO25V-W | |
|---|---|
DigiKey Part Number | LPW102M1JO25V-W-ND |
Manufacturer | |
Manufacturer Product Number | LPW102M1JO25V-W |
Description | CAP ALUM 1000UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 414mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.46 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.752 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 414mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX102M100A3P3 | Cornell Dubilier Knowles | 8.776 | 338-1553-ND | 2,96000 € | Similar |


