
LP222M050E1P3 | |
|---|---|
DigiKey Part Number | 338-4095-ND |
Manufacturer | |
Manufacturer Product Number | LP222M050E1P3 |
Description | CAP ALUM 2200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.429 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5719 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 3,73800 € | 37,38 € |
| 50 | 3,06100 € | 153,05 € |
| 100 | 2,84790 € | 284,79 € |
| 500 | 2,48186 € | 1.240,93 € |
| 1.000 | 2,36681 € | 2.366,81 € |
| 2.500 | 2,24416 € | 5.610,40 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

