
HZC106M063D16T-F | |
|---|---|
DigiKey Part Number | 338-HZC106M063D16T-FTR-ND - Tape & Reel (TR) 338-HZC106M063D16T-FCT-ND - Cut Tape (CT) 338-HZC106M063D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZC106M063D16T-F |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Features | - | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 1,96400 € | 19,64 € |
| 50 | 1,77440 € | 88,72 € |
| 100 | 1,63660 € | 163,66 € |
| 500 | 1,39976 € | 699,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32528 € | 1.325,28 € |
| 2.000 | 1,26343 € | 2.526,86 € |
| 3.000 | 1,23225 € | 3.696,75 € |
| 5.000 | 1,21879 € | 6.093,95 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

