


HZA686M050F24VT-F | |
|---|---|
DigiKey Part Number | 338-4242-2-ND - Tape & Reel (TR) 338-4242-1-ND - Cut Tape (CT) 338-4242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA686M050F24VT-F |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,01000 € | 30,10 € |
| 50 | 2,44160 € | 122,08 € |
| 100 | 2,26290 € | 226,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,95554 € | 977,77 € |
| 1.000 | 1,85895 € | 1.858,95 € |
| 1.500 | 1,81025 € | 2.715,38 € |
| 2.500 | 1,75597 € | 4.389,93 € |
| 3.500 | 1,72408 € | 6.034,28 € |
| 5.000 | 1,69401 € | 8.470,05 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

