
HZA476M035D16T-F | |
|---|---|
DigiKey Part Number | HZA476M035D16T-FTR-ND - Tape & Reel (TR) HZA476M035D16T-FCT-ND - Cut Tape (CT) HZA476M035D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA476M035D16T-F |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,35200 € | 13,52 € |
| 50 | 1,19120 € | 59,56 € |
| 100 | 1,09390 € | 109,39 € |
| 500 | 0,99176 € | 495,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86519 € | 865,19 € |
| 2.000 | 0,82026 € | 1.640,52 € |
| 3.000 | 0,79760 € | 2.392,80 € |
| 5.000 | 0,77234 € | 3.861,70 € |
| 7.000 | 0,76160 € | 5.331,20 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |


