


HZA336M063F24VT-F | |
|---|---|
DigiKey Part Number | 338-4240-2-ND - Tape & Reel (TR) 338-4240-1-ND - Cut Tape (CT) 338-4240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA336M063F24VT-F |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,97200 € | 29,72 € |
| 50 | 2,41140 € | 120,57 € |
| 100 | 2,23470 € | 223,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93122 € | 965,61 € |
| 1.000 | 1,83583 € | 1.835,83 € |
| 1.500 | 1,78773 € | 2.681,60 € |
| 2.500 | 1,73414 € | 4.335,35 € |
| 3.500 | 1,70264 € | 5.959,24 € |
| 5.000 | 1,67294 € | 8.364,70 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

