


HZA107M050G24VT-F | |
|---|---|
DigiKey Part Number | 338-4239-2-ND - Tape & Reel (TR) 338-4239-1-ND - Cut Tape (CT) 338-4239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA107M050G24VT-F |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,49600 € | 34,96 € |
| 50 | 2,85560 € | 142,78 € |
| 100 | 2,65390 € | 265,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,30720 € | 1.153,60 € |
| 1.000 | 2,19824 € | 2.198,24 € |
| 1.500 | 2,14331 € | 3.214,97 € |
| 2.500 | 2,08210 € | 5.205,25 € |
| 3.500 | 2,04613 € | 7.161,45 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

