


HZA107M025X16T-F | |
|---|---|
DigiKey Part Number | HZA107M025X16T-FTR-ND - Tape & Reel (TR) HZA107M025X16T-FCT-ND - Cut Tape (CT) HZA107M025X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZA107M025X16T-F |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive, Bypass, Decoupling | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,70400 € | 17,04 € |
| 50 | 1,52660 € | 76,33 € |
| 100 | 1,40430 € | 140,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,12957 € | 1.016,61 € |
| 1.800 | 1,06020 € | 1.908,36 € |
| 2.700 | 1,05265 € | 2.842,16 € |
| 4.500 | 1,02121 € | 4.595,44 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

