
HES701G450V3C | |
|---|---|
DigiKey Part Number | 338-3575-ND |
Manufacturer | |
Manufacturer Product Number | HES701G450V3C |
Description | CAP ALUM 700UF 450V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 125mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +50% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 125mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.305 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 € | 87,56 € |
| 42 | 65,12238 € | 2.735,14 € |
| 84 | 63,68548 € | 5.349,58 € |
| Unit Price without VAT: | 87,56000 € |
|---|---|
| Unit Price with VAT: | 104,19640 € |


