
HES601G350V2C | |
|---|---|
DigiKey Part Number | HES601G350V2C-ND |
Manufacturer | |
Manufacturer Product Number | HES601G350V2C |
Description | CAP ALUM 600UF 350V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 173mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +50% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 173mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.198 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 2.125" (53.98mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 57,68262 € | 4.845,34 € |
| Unit Price without VAT: | 57,68262 € |
|---|---|
| Unit Price with VAT: | 68,64232 € |


