
HES562G350X5L | |
|---|---|
DigiKey Part Number | HES562G350X5L-ND |
Manufacturer | |
Manufacturer Product Number | HES562G350X5L |
Description | CAP ALUM 5600UF 350V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 16.236 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance 0%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 24mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 280,39917 € | 6.729,58 € |
| Unit Price without VAT: | 280,39917 € |
|---|---|
| Unit Price with VAT: | 333,67501 € |


