
HES551G450V4C | |
|---|---|
DigiKey Part Number | HES551G450V4C-ND |
Manufacturer | |
Manufacturer Product Number | HES551G450V4C |
Description | CAP ALUM 550UF 450V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 550 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 150mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.428 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance 0%, +50% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 150mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,40000 € | 59,40 € |
| 42 | 42,91071 € | 1.802,25 € |
| 84 | 41,28869 € | 3.468,25 € |
| 126 | 40,74976 € | 5.134,47 € |
| Unit Price without VAT: | 59,40000 € |
|---|---|
| Unit Price with VAT: | 70,68600 € |


