
HES401G450V3L | |
|---|---|
DigiKey Part Number | HES401G450V3L-ND |
Manufacturer | |
Manufacturer Product Number | HES401G450V3L |
Description | CAP ALUM 400UF 450V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 203mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.567 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance 0%, +50% | Height - Seated (Max) 3.625" (92.08mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 203mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 63,44750 € | 5.329,59 € |
| Unit Price without VAT: | 63,44750 € |
|---|---|
| Unit Price with VAT: | 75,50253 € |


