
HES272G450W5L | |
|---|---|
DigiKey Part Number | HES272G450W5L-ND |
Manufacturer | |
Manufacturer Product Number | HES272G450W5L |
Description | CAP ALUM 2700UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 12.177 A @ 10 kHz |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance 0%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 34mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 230,96800 € | 6.929,04 € |
| Unit Price without VAT: | 230,96800 € |
|---|---|
| Unit Price with VAT: | 274,85192 € |

