
HES202G400V5L | |
|---|---|
DigiKey Part Number | HES202G400V5L-ND |
Manufacturer | |
Manufacturer Product Number | HES202G400V5L |
Description | CAP ALUM 2000UF 400V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 44mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.979 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance 0%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 44mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 139,11426 € | 7.512,17 € |
| Unit Price without VAT: | 139,11426 € |
|---|---|
| Unit Price with VAT: | 165,54597 € |


