Similar
Similar

GP222 | |
|---|---|
DigiKey Part Number | GP222-ND |
Manufacturer | |
Manufacturer Product Number | GP222 |
Description | CAP CER 2200PF 1KV Y5P RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.374" Dia (9.50mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 561R1DF0D22 | Vishay Cera-Mite | 0 | 561R1DF0D22-ND | 1,45021 € | Similar |
| 562R5TSD22 | Vishay Cera-Mite | 1.278 | 1896-562R5TSD22-ND | 2,19000 € | Similar |



