
FCP2416H224J-D4 | |
|---|---|
DigiKey Part Number | 338-4431-2-ND - Tape & Reel (TR) 338-4431-1-ND - Cut Tape (CT) 338-4431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP2416H224J-D4 |
Description | CAP FILM 0.22UF 5% 50VDC 2416 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H224JX9 | Panasonic Industry | 896 | PCF1565CT-ND | 1,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,00400 € | 20,04 € |
| 50 | 1,66300 € | 83,15 € |
| 100 | 1,55790 € | 155,79 € |
| 500 | 1,37974 € | 689,87 € |
| 1.000 | 1,33156 € | 1.331,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,27918 € | 2.558,36 € |
| 4.000 | 1,24178 € | 4.967,12 € |
| 6.000 | 1,22303 € | 7.338,18 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

