Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCP1210H223J | |
|---|---|
DigiKey Part Number | FCP1210H223J-ND |
Manufacturer | |
Manufacturer Product Number | FCP1210H223J |
Description | CAP FILM 0.022UF 5% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP1210H223J-G2 | Cornell Dubilier Knowles | 1.515 | 338-4085-1-ND | 0,87000 € | Parametric Equivalent |
| ECH-U1H223JB5 | Panasonic Industry | 7.300 | PCF1028CT-ND | 0,93000 € | Parametric Equivalent |
| ECH-U1H223JX5 | Panasonic Industry | 12.767 | PCF1344CT-ND | 0,59000 € | Parametric Equivalent |
| LDBCB2220JC5N0 | KEMET | 0 | 399-LDBCB2220JC5N0TR-ND | 0,37955 € | Parametric Equivalent |




