Parametric Equivalent
Parametric Equivalent

FCP1206H332G | |
|---|---|
DigiKey Part Number | FCP1206H332G-ND |
Manufacturer | |
Manufacturer Product Number | FCP1206H332G |
Description | CAP FILM 3300PF 2% 50VDC 1206 |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.09mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP1206H332G-H1 | Cornell Dubilier Knowles | 0 | FCP1206H332G-H1-ND | 0,27812 € | Parametric Equivalent |
| ECH-U1H332GB5 | Panasonic Industry | 2.448 | PCF1107CT-ND | 0,95000 € | Parametric Equivalent |



