FCP1206H103J is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4.560
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 886
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,28039 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.347
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 69.141
Unit Price: 0,49000 €
Datasheet
10000 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP1206H103J

DigiKey Part Number
FCP1206H103J-ND
Manufacturer
Manufacturer Product Number
FCP1206H103J
Description
CAP FILM 10000PF 5% 50VDC 1206
Customer Reference
Detailed Description
10000 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.051" (1.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types