0.027 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP1206C273J-H2

DigiKey Part Number
338-FCP1206C273J-H2TR-ND - Tape & Reel (TR)
338-FCP1206C273J-H2CT-ND - Cut Tape (CT)
338-FCP1206C273J-H2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCP1206C273J-H2
Description
CAP FILM 0.027UF 5% 16VDC 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.051" (1.30mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - DC
16V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,68100 €6,81 €
500,53520 €26,76 €
1000,49060 €49,06 €
5000,41494 €207,47 €
1.0000,39154 €391,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24201 €726,03 €
6.0000,23136 €1.388,16 €
9.0000,22603 €2.034,27 €
15.0000,22012 €3.301,80 €
21.0000,21666 €4.549,86 €
30.0000,21333 €6.399,90 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €