Parametric Equivalent

FCP1206C183G | |
|---|---|
DigiKey Part Number | FCP1206C183G-ND |
Manufacturer | |
Manufacturer Product Number | FCP1206C183G |
Description | CAP FILM 0.018UF 2% 16VDC 1206 |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.09mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP1206C183G-H1 | Cornell Dubilier Knowles | 0 | FCP1206C183G-H1-ND | 0,32590 € | Parametric Equivalent |


