FCP1206C123G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,31060 €
Datasheet
0.012 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP1206C123G

DigiKey Part Number
FCP1206C123G-ND
Manufacturer
Manufacturer Product Number
FCP1206C123G
Description
CAP FILM 0.012UF 2% 16VDC 1206
Customer Reference
Detailed Description
0.012 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.043" (1.09mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - DC
16V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP1206C123G-H1Cornell Dubilier Knowles0FCP1206C123G-H1-ND0,31060 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types