Parametric Equivalent
Parametric Equivalent

FCP0805H181J | |
|---|---|
DigiKey Part Number | FCP0805H181J-ND |
Manufacturer | |
Manufacturer Product Number | FCP0805H181J |
Description | CAP FILM 180PF 5% 50VDC 0805 |
Customer Reference | |
Detailed Description | 180 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.09mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP0805H181J-J1 | Cornell Dubilier Knowles | 0 | FCP0805H181J-J1-ND | 0,24159 € | Parametric Equivalent |
| ECH-U1H181JB5 | Panasonic Industry | 1.957 | PCF1003CT-ND | 0,50000 € | Parametric Equivalent |



