FCP0805H151J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,24159 €
Datasheet
150 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP0805H151J

DigiKey Part Number
FCP0805H151J-ND
Manufacturer
Manufacturer Product Number
FCP0805H151J
Description
CAP FILM 150PF 5% 50VDC 0805
Customer Reference
Detailed Description
150 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
Height - Seated (Max)
0.043" (1.09mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP0805H151J-J1Cornell Dubilier Knowles0FCP0805H151J-J1-ND0,24159 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types