Parametric Equivalent

FCP0603C222J-K1 | |
|---|---|
DigiKey Part Number | FCP0603C222J-K1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCP0603C222J-K1 |
Description | CAP FILM 2200PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Capacitance | Height - Seated (Max) 0.033" (0.85mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C222JX5 | Panasonic Industry | 6.796 | PCF1475CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24690 € | 987,60 € |
| Unit Price without VAT: | 0,24690 € |
|---|---|
| Unit Price with VAT: | 0,29381 € |


