Upgrade

FCN2825E154K | |
|---|---|
DigiKey Part Number | FCN2825E154K-ND |
Manufacturer | |
Manufacturer Product Number | FCN2825E154K |
Description | CAP FILM 0.15UF 10% 250VDC 2825 |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN2825E154K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm) |
Capacitance | Height - Seated (Max) 0.146" (3.71mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U2154KCV | Panasonic Industry | 70 | PCF1273CT-ND | 2,26000 € | Upgrade |


