Direct

FCN1913C154J | |
|---|---|
DigiKey Part Number | FCN1913C154J-ND |
Manufacturer | |
Manufacturer Product Number | FCN1913C154J |
Description | CAP FILM 0.15UF 5% 16VDC 1913 |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 12V 16V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN1913C154J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 12V | Applications General Purpose |
Voltage Rating - DC 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U1C154JC9 | Panasonic Industry | 2.890 | PCF1138CT-ND | 1,33000 € | Direct |


