Image for FCA1206C474M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA1206C474M

DigiKey Part Number
FCA1206C474M-ND
Manufacturer
Manufacturer Product Number
FCA1206C474M
Description
CAP FILM 0.47UF 20% 16VDC 1206
Customer Reference
Detailed Description
0.47 µF Film Capacitor 12V 16V Acrylic, Metallized 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCA1206C474M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
12V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types