
F230B752JM | |
|---|---|
DigiKey Part Number | 1572-F230B752JM-ND |
Manufacturer | |
Manufacturer Product Number | F230B752JM |
Description | TRANSMITTING MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Mica Capacitor 3 kV Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 3 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | Rectangular Box | |
Lead Spacing | 1.625" (41.28mm) | |
Features | General Purpose | |
Size / Dimension | 3.109" L x 1.250" W (78.97mm x 31.75mm) | |
Height - Seated (Max) | 1.813" (46.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 326,28200 € | 1.631,41 € |
| Unit Price without VAT: | 326,28200 € |
|---|---|
| Unit Price with VAT: | 388,27558 € |

