Image for F230B332JM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F230B332JM

DigiKey Part Number
1572-F230B332JM-ND
Manufacturer
Manufacturer Product Number
F230B332JM
Description
TRANSMITTING MICA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF Mica Capacitor 3 kV Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
3300 pF
Tolerance
±5%
Voltage - Rated
3 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 70°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Lead Spacing
1.625" (41.28mm)
Features
General Purpose
Size / Dimension
3.109" L x 1.250" W (78.97mm x 31.75mm)
Height - Seated (Max)
1.813" (46.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5326,28200 €1.631,41 €
Manufacturers Standard Package
Unit Price without VAT:326,28200 €
Unit Price with VAT:388,27558 €