
F220B163JM | |
|---|---|
DigiKey Part Number | 1572-F220B163JM-ND |
Manufacturer | |
Manufacturer Product Number | F220B163JM |
Description | TRANSMITTING MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.016 µF Mica Capacitor 2 kV Rectangular Box |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 70°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case Rectangular Box |
Part Status Active | Lead Spacing 1.625" (41.28mm) |
Capacitance 0.016 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 3.109" L x 1.250" W (78.97mm x 31.75mm) |
Voltage - Rated 2 kV | Height - Seated (Max) 1.813" (46.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 326,28200 € | 1.631,41 € |
| Unit Price without VAT: | 326,28200 € |
|---|---|
| Unit Price with VAT: | 388,27558 € |

