
ESRD4R7M16R | |
|---|---|
DigiKey Part Number | ESRD4R7M16R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESRD4R7M16R |
Description | CAP ALUM POLY 4.7UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 80mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 105°C |
Series | Applications Bypass, Decoupling |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance 4.7 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 80mOhm |

