Direct

ESRD271M02XB | |
|---|---|
DigiKey Part Number | ESRD271M02XB-ND |
Manufacturer | |
Manufacturer Product Number | ESRD271M02XB |
Description | CAP ALUM POLY 270UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 270 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 105°C |
Series | Applications Bypass, Decoupling |
Packaging Bulk | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance 270 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 12mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0D271XR | Panasonic Industry | 0 | PCE4936TR-ND | 0,43555 € | Direct |


